Part Details for ATR3515-PES by Atmel Corporation
Overview of ATR3515-PES by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ATR3515-PES
ATR3515-PES CAD Models
ATR3515-PES Part Data Attributes
|
ATR3515-PES
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATR3515-PES
Atmel Corporation
Support Circuit, 4 X 4 MM, MO-220, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ATR3515-PES
This table gives cross-reference parts and alternative options found for ATR3515-PES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR3515-PES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7031-PEPW | Support Circuit, 4 X 4 MM, MO-220, QFN-16 | Atmel Corporation | ATR3515-PES vs T7031-PEPW |
PN5331B3HN/C270,51 | PN5331B3HN - USB NFC integrated solution QFN 40-Pin | NXP Semiconductors | ATR3515-PES vs PN5331B3HN/C270,51 |
UPD60610GA-GAM-AX | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PQFP48 | Renesas Electronics Corporation | ATR3515-PES vs UPD60610GA-GAM-AX |
CPC6000 | Support Circuit, PQFP80, TQFP-80 | IXYS Integrated Circuits Division | ATR3515-PES vs CPC6000 |
SKY65132-11 | Support Circuit, 6 X 6 MM, SMT, MCM, 20 PIN | Skyworks Solutions Inc | ATR3515-PES vs SKY65132-11 |
CMX998Q1 | Support Circuit, VQFN-64 | CML Microcircuits Plc | ATR3515-PES vs CMX998Q1 |
CPC6100 | Support Circuit, PQFP48, TQFP-48 | IXYS Integrated Circuits Division | ATR3515-PES vs CPC6100 |
ML6651CH | Support Circuit, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | RF Micro Devices Inc | ATR3515-PES vs ML6651CH |
UPD60610GA-GAM-M1-AX | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PQFP48 | Renesas Electronics Corporation | ATR3515-PES vs UPD60610GA-GAM-M1-AX |
SKY65131-11 | Support Circuit, 4 X 4 MM, SMT, MCM, 16 PIN | Skyworks Solutions Inc | ATR3515-PES vs SKY65131-11 |