Part Details for ATR4251C-PFPY by Microchip Technology Inc
Overview of ATR4251C-PFPY by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ATR4251C-PFPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATR4251C-PFPY
|
Avnet Americas | AM/FM Antenna Amplifier IC 24-Pin VQFN EP T/R - Trays (Alt: ATR4251C-PFPY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
RFQ |
Part Details for ATR4251C-PFPY
ATR4251C-PFPY CAD Models
ATR4251C-PFPY Part Data Attributes
|
ATR4251C-PFPY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATR4251C-PFPY
Microchip Technology Inc
Consumer Circuit, BICMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
Demodulation Type | AM/FM | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ATR4251C-PFPY
This table gives cross-reference parts and alternative options found for ATR4251C-PFPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR4251C-PFPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATR4251C-TKQY | Consumer Circuit, BICMOS, PDSO20 | Microchip Technology Inc | ATR4251C-PFPY vs ATR4251C-TKQY |