Part Details for ATR4253-PVPW by Atmel Corporation
Overview of ATR4253-PVPW by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATR4253-PVPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN16 | 1180 |
|
RFQ |
Part Details for ATR4253-PVPW
ATR4253-PVPW CAD Models
ATR4253-PVPW Part Data Attributes:
|
ATR4253-PVPW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATR4253-PVPW
Atmel Corporation
Telecom Circuit, 1-Func, BICMOS, 3 X 3 MM, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ATR4253-PVPW
This table gives cross-reference parts and alternative options found for ATR4253-PVPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR4253-PVPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATR4253C-PVPW | Telecom Circuit, 1-Func, BICMOS | Microchip Technology Inc | ATR4253-PVPW vs ATR4253C-PVPW |
ATR4253C-PVQW | Telecom Circuit, 1-Func, BICMOS | Microchip Technology Inc | ATR4253-PVPW vs ATR4253C-PVQW |