Part Details for ATS-10A-134-C2-R0 by Advanced Thermal Solutions Inc
Overview of ATS-10A-134-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for ATS-10A-134-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS16944-ND
|
DigiKey | HEATSINK 70X70X15MM XCUT T766 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
21 In Stock |
|
$6.9248 / $7.2800 | Buy Now |