-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1491-ND
|
DigiKey | 1/8 BRICK HEATSINK 58X23X22.9MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
490 In Stock |
|
$9.8854 / $14.2300 | Buy Now |
DISTI #
ATS-1181-C1-R0
|
Avnet Americas | 58 x 23 x 22.9 mm maxiFLOW Heat Sink for 1/8 Brick DC-DC Converter - Bulk (Alt: ATS-1181-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$14.0940 | Buy Now |
DISTI #
984-ATS-1181-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 58x23x22.9mm RoHS: Compliant | 144 |
|
$9.7800 / $10.6800 | Buy Now |
|
Future Electronics | maxiFLOW Series 59 x 23 x 22.9 mm 2.6° C/W Eighth Power Brick Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 100Bulk |
|
$9.6000 / $10.0800 | Buy Now |
|
Onlinecomponents.com | 58.0 x 23.0 x 22.9 mm eighth brick DC-DC heat sink maxiFLOW fins T766 phase change TIM 3 sets of screws at 5, 6 8mm lengths gold anodized aluminum RoHS: Compliant |
92 In Stock |
|
$9.9100 / $52.2000 | Buy Now |
DISTI #
ATS-1181-C1-R0
|
Avnet Americas | 58 x 23 x 22.9 mm maxiFLOW Heat Sink for 1/8 Brick DC-DC Converter - Bulk (Alt: ATS-1181-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$14.0940 | Buy Now |
DISTI #
ATS-1181-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, golden, L: 58mm, W: 23mm, H: 22.9mm Min Qty: 1 | 19 |
|
$11.6200 / $13.9400 | Buy Now |
DISTI #
ATS-1181-C1-R0
|
Avnet Americas | 58 x 23 x 22.9 mm maxiFLOW Heat Sink for 1/8 Brick DC-DC Converter - Bulk (Alt: ATS-1181-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$14.0940 | Buy Now |
DISTI #
000000000006100476
|
Sager | Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 58x23x22.9mm Min Qty: 1 | 2 |
|
$10.1300 / $13.5600 | Buy Now |
|
Master Electronics | 58.0 x 23.0 x 22.9 mm eighth brick DC-DC heat sink maxiFLOW fins T766 phase change TIM 3 sets of screws at 5, 6 8mm lengths gold anodized aluminum RoHS: Compliant |
92 In Stock |
|
$9.9100 / $52.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-1181-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-1181-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |