Part Details for ATS-15A-127-C2-R0 by Advanced Thermal Solutions Inc
Overview of ATS-15A-127-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for ATS-15A-127-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS24856-ND
|
DigiKey | HEATSINK 54X54X20MM XCUT T766 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$4.3376 / $4.5600 | Buy Now |