Thermal Support Devices
ATS-20G-135-C2-R0
Advanced Thermal Solutions Inc
Description: HEATSINK 70X70X20MM XCUT T766

Overview of ATS-20G-135-C2-R0 by Advanced Thermal Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC448-SX Analog Devices I.C., Amp Doubler Amp Die, 20G
ADRF5144BCCZN-R7 Analog Devices 10W SPDT in SOI, 500MHz to 20G
ADRF5144BCCZN Analog Devices 10W SPDT in SOI, 500MHz to 20G

Price & Stock for ATS-20G-135-C2-R0 by Advanced Thermal Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ATS33973-ND
DigiKey HEATSINK 70X70X20MM XCUT T766 Min Qty: 1 Lead time: 10 Weeks Container: Tray 25
In Stock
  • 1 $7.7400
  • 10 $7.5270
  • 25 $7.3624
$7.3624 / $7.7400 Buy Now

CAD Models for ATS-20G-135-C2-R0 by Advanced Thermal Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATS-20G-135-C2-R0 by Advanced Thermal Solutions Inc

ATS-20G-135-C2-R0
Advanced Thermal Solutions Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. ATS-20G-135-C2-R0
    Advanced Thermal Solutions Inc
    HEATSINK 70X70X20MM XCUT T766
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS-20G-135-C2-R0 by Advanced Thermal Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS-20G-135-C2-R0 by Advanced Thermal Solutions Inc

Select Manufacturer
Which Manufacturer of ATS-20G-135-C2-R0 would you like to use for your alert(s)?
  • Please alert me when ATS-20G-135-C2-R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS-20G-135-C2-R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS-20G-135-C2-R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS-20G-135-C2-R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS-20G-135-C2-R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS-20G-135-C2-R0 by Advanced Thermal Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: