Part Details for ATS-2M2F-06DB5W by Amphenol Corporation
Overview of ATS-2M2F-06DB5W by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-2M2F-06DB5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-2M2F-06DB5W
|
Avnet Americas | N-TYPE JCK TO N-TYPE PLG ATTENUATOR, 06 DB, 5W - Bulk (Alt: ATS-2M2F-06DB5W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ATS-2M2F-06DB5W
ATS-2M2F-06DB5W CAD Models
ATS-2M2F-06DB5W Part Data Attributes:
|
ATS-2M2F-06DB5W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS-2M2F-06DB5W
Amphenol Corporation
Fixed Attenuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.3 |