-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEAT SINK 25MM X 25MM X 7.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1004-ND
|
DigiKey | HEAT SINK 25MM X 25MM X 7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
97 In Stock |
|
$8.5597 / $12.3300 | Buy Now |
DISTI #
ATS-50250B-C1-R0
|
Avnet Americas | 25 x 25 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD - Bulk (Alt: ATS-50250B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2040 | Buy Now |
DISTI #
984-ATS-50250B-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 25x25x7.5mm RoHS: Compliant | 100 |
|
$8.7300 / $12.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.2700 | Buy Now |
|
Onlinecomponents.com | 25.0 x 25.0 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$9.3000 / $13.5600 | Buy Now |
DISTI #
ATS-50250B-C1-R0
|
Avnet Americas | 25 x 25 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD - Bulk (Alt: ATS-50250B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2040 | Buy Now |
DISTI #
ATS-50250B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 25mm, W: 25mm, H: 7.5mm Min Qty: 1 | 25 |
|
$10.4300 / $12.0000 | Buy Now |
DISTI #
ATS-50250B-C1-R0
|
Avnet Americas | 25 x 25 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD - Bulk (Alt: ATS-50250B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2040 | Buy Now |
DISTI #
000000000006100492
|
Sager | Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 25x25x7.5mm Min Qty: 1 | 0 |
|
$8.7700 / $11.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-50250B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-50250B-C1-R0
Advanced Thermal Solutions Inc
HEAT SINK 25MM X 25MM X 7.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |