Part Details for ATS-51290D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-51290D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-51290D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1054-ND
|
DigiKey | HEAT SINK 29MM X 29MM X 9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
126 In Stock |
|
$9.2668 / $13.3400 | Buy Now |
DISTI #
ATS-51290D-C1-R0
|
Avnet Americas | 29 x 29 x 9.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-Low Profile - Bulk (Alt: ATS-51290D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2120 | Buy Now |
DISTI #
984-ATS-51290D-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 29x29x9.5mm, 42.4mm Fin Tip RoHS: Compliant | 0 |
|
$10.1200 / $10.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.9600 | Buy Now |
|
Onlinecomponents.com | 29.0 x 29.0 x 9.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-Low Profile with Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$10.0700 / $14.6800 | Buy Now |
DISTI #
77347901
|
Verical | Heat Sink Passive BGA Spread Clip Aluminum 7.43°C/W Black Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 24 |
|
$14.1389 / $15.1571 | Buy Now |
DISTI #
ATS-51290D-C1-R0
|
Avnet Americas | 29 x 29 x 9.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-Low Profile - Bulk (Alt: ATS-51290D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2120 | Buy Now |
DISTI #
ATS-51290D-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 29mm, W: 29mm, H: 9.5mm Min Qty: 1 | 24 |
|
$10.8100 / $13.0700 | Buy Now |
DISTI #
ATS-51290D-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$9.9100 | Buy Now |
DISTI #
000000000006100546
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 29x29x9.5mm, 42.4mm Fin Tip Min Qty: 1 | 0 |
|
$9.4900 / $12.7100 | Buy Now |
Part Details for ATS-51290D-C1-R0
ATS-51290D-C1-R0 CAD Models
ATS-51290D-C1-R0 Part Data Attributes:
|
ATS-51290D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-51290D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |