Part Details for ATS-51330R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-51330R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ATS-51330R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1090-ND
|
DigiKey | HEAT SINK 33MM X 33MM X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
104 In Stock |
|
$11.4481 / $16.1600 | Buy Now |
DISTI #
ATS-51330R-C1-R0
|
Avnet Americas | MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766 - Bulk (Alt: ATS-51330R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0020 | Buy Now |
DISTI #
984-ATS-51330R-C1-R0
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 86 |
|
$14.7200 / $16.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.8500 | Buy Now |
DISTI #
77361638
|
Verical | Heat Sink Passive BGA Spread Clip Aluminum 2.62°C/W Black Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$18.4714 / $20.8788 | Buy Now |
DISTI #
ATS-51330R-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 33mm, W: 33mm, H: 19.5mm Min Qty: 1 | 25 |
|
$13.2000 / $15.8400 | Buy Now |
DISTI #
ATS-51330R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ATS-51330R-C1-R0
ATS-51330R-C1-R0 CAD Models
ATS-51330R-C1-R0 Part Data Attributes
|
ATS-51330R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-51330R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |