Part Details for ATS-51350K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-51350K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-51350K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1075-ND
|
DigiKey | HEAT SINK 35MM X 35MM X 14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$11.6372 / $14.9600 | Buy Now |
DISTI #
ATS-51350K-C1-R0
|
Avnet Americas | 35 x 35 x 14.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-Low Profile - Bulk (Alt: ATS-51350K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8140 | Buy Now |
DISTI #
984-ATS-51350K-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x14.5mm, 57.2mm Fin Tip RoHS: Compliant | 0 |
|
$11.2600 / $14.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$10.0400 | Buy Now |
|
Onlinecomponents.com | 35.0 x 35.0 x 14.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-Low Profile with Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$11.2900 / $16.4600 | Buy Now |
DISTI #
ATS-51350K-C1-R0
|
Avnet Americas | 35 x 35 x 14.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-Low Profile - Bulk (Alt: ATS-51350K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8140 | Buy Now |
DISTI #
ATS-51350K-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 35mm, W: 35mm, H: 14.5mm Min Qty: 1 | 25 |
|
$11.9500 / $14.6600 | Buy Now |
DISTI #
ATS-51350K-C1-R0
|
Avnet Americas | 35 x 35 x 14.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-Low Profile - Bulk (Alt: ATS-51350K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8140 | Buy Now |
DISTI #
ATS-51350K-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$11.1200 | Buy Now |
DISTI #
000000000006100562
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x14.5mm, 57.2mm Fin Tip Min Qty: 1 | 0 |
|
$10.6400 / $14.2600 | Buy Now |
Part Details for ATS-51350K-C1-R0
ATS-51350K-C1-R0 CAD Models
ATS-51350K-C1-R0 Part Data Attributes
|
ATS-51350K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-51350K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |