Part Details for ATS-51375R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-51375R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-51375R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1092-ND
|
DigiKey | HEAT SINK 37.5 X 37.5 X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
300 In Stock |
|
$11.6026 / $16.3800 | Buy Now |
DISTI #
ATS-51375R-C1-R0
|
Avnet Americas | MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766 - Bulk (Alt: ATS-51375R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3526 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.9900 | Buy Now |
DISTI #
77355435
|
Verical | Heat Sink Passive BGA Spread Clip Aluminum 2.09°C/W Black Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 24 |
|
$17.3460 / $19.5440 | Buy Now |
DISTI #
ATS-51375R-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 37.5mm, W: 37.5mm Min Qty: 1 | 24 |
|
$13.2800 / $16.0500 | Buy Now |
DISTI #
ATS-51375R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100566
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 37.5x37.5x19.5mm, 65.2mm Fin Tip Min Qty: 1 | 0 |
|
$11.6500 / $15.6100 | Buy Now |
Part Details for ATS-51375R-C1-R0
ATS-51375R-C1-R0 CAD Models
ATS-51375R-C1-R0 Part Data Attributes
|
ATS-51375R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-51375R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |