Part Details for ATS-51400D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-51400D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-51400D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1061-ND
|
DigiKey | HEAT SINK 40MM X 40MM X 9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102 In Stock |
|
$9.7718 / $14.0700 | Buy Now |
DISTI #
ATS-51400D-C1-R0
|
Avnet Americas | MAXIFLOW MAXIGRIP HS AEMBLY- LP, DOUB - Bulk (Alt: ATS-51400D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7524 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$9.4400 | Buy Now |
DISTI #
77347582
|
Verical | Heat Sink Passive BGA Spread Clip Aluminum 4.54°C/W Black Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 24 |
|
$15.0360 / $15.7640 | Buy Now |
DISTI #
ATS-51400D-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 40mm, W: 40mm, H: 9.5mm Min Qty: 1 | 24 |
|
$12.3500 / $13.3700 | Buy Now |
DISTI #
ATS-51400D-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100567
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 40x40x9.5mm, 56.5mm Fin Tip Min Qty: 1 | 0 |
|
$10.0100 / $13.4100 | Buy Now |
Part Details for ATS-51400D-C1-R0
ATS-51400D-C1-R0 CAD Models
ATS-51400D-C1-R0 Part Data Attributes
|
ATS-51400D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-51400D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |