There are no models available for this part yet.
Overview of ATS-52325P-C1-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-52325P-C1-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS1140-ND
|
DigiKey | HEAT SINK 32.5 X 32.5 X 17.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$8.4209 / $12.1300 | Buy Now | |
DISTI #
ATS-52325P-C1-R0
|
Avnet Americas | MAXIFLOW HEAT SINK , DOUBLE-SIDED THER - Bulk (Alt: ATS-52325P-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4042 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$8.1400 | Buy Now | ||
DISTI #
ATS-52325P-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006100608
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 32.5x32.5x17.5mm Min Qty: 1 | 0 |
|
$8.6300 / $11.5500 | Buy Now |
CAD Models for ATS-52325P-C1-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-52325P-C1-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED THERMAL SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Thermal Support Device Type
|
HEAT SINK
|