Part Details for ATS-52330G-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-52330G-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-52330G-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1124-ND
|
DigiKey | HEAT SINK 33MM X 33MM X 12.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
749 In Stock |
|
$7.3402 / $10.6500 | Buy Now |
DISTI #
ATS-52330G-C1-R0
|
Avnet Americas | 33 x 33 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW with Thermal Tape - Bulk (Alt: ATS-52330G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2600 | Buy Now |
DISTI #
984-ATS-52330G-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 33x33x12.5mm RoHS: Compliant | 86 |
|
$7.3400 / $10.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.9600 | Buy Now |
|
Onlinecomponents.com | 33.0 x 33.0 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now |
DISTI #
ATS-52330G-C1-R0
|
Avnet Americas | 33 x 33 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW with Thermal Tape - Bulk (Alt: ATS-52330G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2600 | Buy Now |
DISTI #
ATS-52330G-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$7.7000 | Buy Now |
DISTI #
000000000006100610
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 33x33x12.5mm Min Qty: 1 | 0 |
|
$7.3700 / $9.8700 | Buy Now |
Part Details for ATS-52330G-C1-R0
ATS-52330G-C1-R0 CAD Models
ATS-52330G-C1-R0 Part Data Attributes:
|
ATS-52330G-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-52330G-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |