Part Details for ATS-53250K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-53250K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for ATS-53250K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1167-ND
|
DigiKey | HEAT SINK 25MM X 25MM X 14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
225 In Stock |
|
$8.8123 / $12.6900 | Buy Now |
DISTI #
ATS-53250K-C1-R0
|
Avnet Americas | 25 x 25 x 14.5 mm BGA Heat Sink - High Performance Straight Fin with maxiGRIP - Bulk (Alt: ATS-53250K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5640 | Buy Now |
DISTI #
984-ATS-53250K-C1-R0
|
Mouser Electronics | Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 25x25x14.5mm RoHS: Compliant | 0 |
|
$8.9800 / $9.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.5200 | Buy Now |
|
Onlinecomponents.com | 25.0 x 25.0 x 14.5 mm BGA Heat Sink - High Performance Straight Fin w/maxiGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$9.5800 / $13.9600 | Buy Now |
DISTI #
ATS-53250K-C1-R0
|
Avnet Americas | 25 x 25 x 14.5 mm BGA Heat Sink - High Performance Straight Fin with maxiGRIP - Bulk (Alt: ATS-53250K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5640 | Buy Now |
DISTI #
ATS-53250K-C1-R0
|
Avnet Americas | 25 x 25 x 14.5 mm BGA Heat Sink - High Performance Straight Fin with maxiGRIP - Bulk (Alt: ATS-53250K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5640 | Buy Now |
DISTI #
000000000006100640
|
Sager | Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 25x25x14.5mm Min Qty: 1 | 0 |
|
$9.0300 / $12.0900 | Buy Now |
Part Details for ATS-53250K-C1-R0
ATS-53250K-C1-R0 CAD Models
ATS-53250K-C1-R0 Part Data Attributes
|
ATS-53250K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-53250K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |