Part Details for ATS-53350R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-53350R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-53350R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1190-ND
|
DigiKey | HEAT SINK 35MM X 35MM X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
309 In Stock |
|
$9.7591 / $14.0500 | Buy Now |
DISTI #
ATS-53350R-C1-R0
|
Avnet Americas | 35 x 35 x 19.5 mm BGA Heat Sink - High Performance Straight Fin with maxiGRIP - Bulk (Alt: ATS-53350R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9140 | Buy Now |
DISTI #
984-ATS-53350R-C1-R0
|
Mouser Electronics | Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 35x35x19.5mm RoHS: Compliant | 0 |
|
$10.6600 / $10.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$9.4300 | Buy Now |
|
Onlinecomponents.com | 35.0 x 35.0 x 19.5 mm BGA Heat Sink - High Performance Straight Fin w/maxiGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$10.6100 / $15.4600 | Buy Now |
DISTI #
ATS-53350R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$10.4400 | Buy Now |
Part Details for ATS-53350R-C1-R0
ATS-53350R-C1-R0 CAD Models
ATS-53350R-C1-R0 Part Data Attributes:
|
ATS-53350R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-53350R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |