Part Details for ATS-54190K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-54190K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-54190K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1214-ND
|
DigiKey | HEAT SINK 19MM X 19MM X 14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2289 In Stock |
|
$5.6000 / $6.8300 | Buy Now |
DISTI #
ATS-54190K-C1-R0
|
Avnet Americas | HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED - Bulk (Alt: ATS-54190K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6448 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | 19.0 x 19.0 x 14.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant |
100 In Stock |
|
$0 | Buy Now |
DISTI #
ATS-54190K-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100684
|
Sager | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 19x19x14.5mm Min Qty: 1 | 0 |
|
$5.7900 / $7.7600 | Buy Now |
Part Details for ATS-54190K-C1-R0
ATS-54190K-C1-R0 CAD Models
ATS-54190K-C1-R0 Part Data Attributes
|
ATS-54190K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54190K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |