There are no models available for this part yet.
Overview of ATS-54190R-C1-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-54190R-C1-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS1231-ND
|
DigiKey | HEAT SINK 19MM X 19MM X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$6.3100 / $9.1600 | Buy Now | |
DISTI #
ATS-54190R-C1-R0
|
Avnet Americas | HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED - Bulk (Alt: ATS-54190R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1740 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.9800 | Buy Now | ||
DISTI #
ATS-54190R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006100685
|
Sager | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 19x19x19.5mm Min Qty: 1 | 0 |
|
$6.3400 / $8.4900 | Buy Now |
CAD Models for ATS-54190R-C1-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-54190R-C1-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED THERMAL SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Thermal Support Device Type
|
HEAT SINK
|