Part Details for ATS-54425R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-54425R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-54425R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1244-ND
|
DigiKey | HEAT SINK 42.5 X 42.5 X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
368 In Stock |
|
$7.1213 / $10.3300 | Buy Now |
DISTI #
ATS-54425R-C1-R0
|
Avnet Americas | 42.5 x 42.5 x 19.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54425R-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9540 | Buy Now |
DISTI #
984-ATS-54425R-C1-R0
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 42.5x42.5x19.5mm RoHS: Compliant | 65 |
|
$7.1200 / $10.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.7500 | Buy Now |
|
Onlinecomponents.com | 42.5 x 42.5 x 19.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant | 0 |
|
$7.5900 / $11.0600 | Buy Now |
DISTI #
ATS-54425R-C1-R0
|
Avnet Americas | 42.5 x 42.5 x 19.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54425R-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9540 | Buy Now |
DISTI #
ATS-54425R-C1-R0
|
Avnet Americas | 42.5 x 42.5 x 19.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54425R-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9540 | Buy Now |
Part Details for ATS-54425R-C1-R0
ATS-54425R-C1-R0 CAD Models
ATS-54425R-C1-R0 Part Data Attributes
|
ATS-54425R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54425R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |