Part Details for ATS-55170W-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-55170W-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-55170W-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1315-ND
|
DigiKey | HEAT SINK 17MM X 17MM X 24.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
57 In Stock |
|
$7.3917 / $10.7300 | Buy Now |
DISTI #
ATS-55170W-C1-R0
|
Avnet Americas | HIGH PERFORMANCE X-CUT - HEAT SINK , DO - Bulk (Alt: ATS-55170W-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2324 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$7.0000 | Buy Now |
DISTI #
ATS-55170W-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100749
|
Sager | Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 17x17x24.5mm Min Qty: 1 | 0 |
|
$7.4200 / $9.9400 | Buy Now |
Part Details for ATS-55170W-C1-R0
ATS-55170W-C1-R0 CAD Models
ATS-55170W-C1-R0 Part Data Attributes
|
ATS-55170W-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-55170W-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |