Part Details for ATS-55375K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-55375K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-55375K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1293-ND
|
DigiKey | HEAT SINK 37.5 X 37.5 X 14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$6.6834 / $9.7000 | Buy Now |
DISTI #
ATS-55375K-C1-R0
|
Avnet Americas | 37.5 x 37.5 x 14.5 mm BGA Heat Sink - High Performance Cross-Cut Tape On - Bulk (Alt: ATS-55375K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3420 | Buy Now |
DISTI #
984-ATS-55375K-C1-R0
|
Mouser Electronics | Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 37.5x37.5x14.5mm RoHS: Compliant | 0 |
|
$6.6800 / $7.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | 37.5 x 37.5 x 14.5 mm BGA Heat Sink High Performance Cross Cut adhesive thermal tape Aluminum Black Anodized RoHS: Compliant | 0 |
|
$7.1200 / $10.3800 | Buy Now |
DISTI #
ATS-55375K-C1-R0
|
Avnet Americas | 37.5 x 37.5 x 14.5 mm BGA Heat Sink - High Performance Cross-Cut Tape On - Bulk (Alt: ATS-55375K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3420 | Buy Now |
DISTI #
000000000006100794
|
Sager | Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 37.5x37.5x14.5mm Min Qty: 1 | 0 |
|
$6.7100 / $8.9900 | Buy Now |
Part Details for ATS-55375K-C1-R0
ATS-55375K-C1-R0 CAD Models
ATS-55375K-C1-R0 Part Data Attributes:
|
ATS-55375K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-55375K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |