Part Details for ATS-56009-C4-R0 by Advanced Thermal Solutions Inc
Overview of ATS-56009-C4-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ATS-56009-C4-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1354-ND
|
DigiKey | HEAT SINK 58MM X 30MM X 9MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$11.8210 / $15.2000 | Buy Now |
DISTI #
ATS-56009-C4-R0
|
Avnet Americas | 58 x 30 x 9 mm BGA Heat Sink - High Performance ASIC Cooling - Bulk (Alt: ATS-56009-C4-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0480 | Buy Now |
DISTI #
984-ATS-56009-C4-R0
|
Mouser Electronics | Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 58x30x9mm RoHS: Compliant | 65 |
|
$11.5400 / $15.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$10.2000 | Buy Now |
|
Onlinecomponents.com | 58.0 x 36.0 x 9.0 mm BGA Heat Sink - High Performance ASIC Cooling No Tim black anodized aluminum RoHS: Compliant | 0 |
|
$11.4700 / $16.7200 | Buy Now |
DISTI #
ATS-56009-C4-R0
|
Avnet Americas | 58 x 30 x 9 mm BGA Heat Sink - High Performance ASIC Cooling - Bulk (Alt: ATS-56009-C4-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0480 | Buy Now |
DISTI #
ATS-56009-C4-R0
|
Avnet Americas | 58 x 30 x 9 mm BGA Heat Sink - High Performance ASIC Cooling - Bulk (Alt: ATS-56009-C4-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0480 | Buy Now |
DISTI #
000000000006100828
|
Sager | Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 58x30x9mm Min Qty: 1 | 0 |
|
$10.8100 / $14.4800 | Buy Now |
Part Details for ATS-56009-C4-R0
ATS-56009-C4-R0 CAD Models
ATS-56009-C4-R0 Part Data Attributes
|
ATS-56009-C4-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-56009-C4-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |