There are no models available for this part yet.
Overview of ATS-60004-C1-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-60004-C1-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS1380-ND
|
DigiKey | HEAT SINK 61MM X 58.2MM X 6.1MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
143 In Stock |
|
$12.2452 / $15.7400 | Buy Now | |
DISTI #
ATS-60004-C1-R0
|
Avnet Americas | MAXIFLOW HEAT SINK , DOUBLE-SIDED ADHE - Bulk (Alt: ATS-60004-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9116 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.5700 | Buy Now | ||
DISTI #
ATS-60004-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006100853
|
Sager | Heat Sinks blueICE BGA Heat Sink, High Performance, Ultra Low Profile, T412, 58.2x61x6.1mm Min Qty: 1 | 0 |
|
$11.2000 / $15.0000 | Buy Now |
CAD Models for ATS-60004-C1-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-60004-C1-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED THERMAL SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Thermal Support Device Type
|
HEAT SINK
|