Part Details for ATS-61290R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61290R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ATS-61290R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1439-ND
|
DigiKey | MAXIGRIP FANSINK 29X29X19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2940 In Stock |
|
$12.7945 / $17.4600 | Buy Now |
DISTI #
ATS-61290R-C1-R0
|
Avnet Americas | 29 x 29 x 19.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61290R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6760 | Buy Now |
DISTI #
984-ATS-61290R-C1-R0
|
Mouser Electronics | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 28.25x28.25x19.5mm, 28.25mm dia. RoHS: Compliant | 0 |
|
$12.7700 / $17.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.9800 | Buy Now |
|
Onlinecomponents.com | 29.0 x 29.0 x 19.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant | 0 |
|
$13.4700 / $19.6400 | Buy Now |
DISTI #
ATS-61290R-C1-R0
|
Avnet Americas | 29 x 29 x 19.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61290R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6760 | Buy Now |
DISTI #
ATS-61290R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$13.2700 | Buy Now |
Part Details for ATS-61290R-C1-R0
ATS-61290R-C1-R0 CAD Models
ATS-61290R-C1-R0 Part Data Attributes:
|
ATS-61290R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61290R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |