Part Details for ATS-61310R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61310R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-61310R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1441-ND
|
DigiKey | MAXIGRIP FANSINK 31X31X19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
960 In Stock |
|
$14.0976 / $17.7200 | Buy Now |
DISTI #
ATS-61310R-C1-R0
|
Avnet Americas | FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN - Bulk (Alt: ATS-61310R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9460 | Buy Now |
DISTI #
984-ATS-61310R-C1-R0
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 100 |
|
$13.6900 / $17.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$12.1600 | Buy Now |
DISTI #
77360066
|
Verical | Heat Sink Passive Straight Clip Stainless Steel 2.9°C/W Black Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$20.7286 / $22.6970 | Buy Now |
DISTI #
ATS-61310R-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 31mm, W: 31mm, H: 19.5mm Min Qty: 1 | 25 |
|
$15.4700 / $17.2200 | Buy Now |
DISTI #
ATS-61310R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$13.4700 | Buy Now |
DISTI #
000000000006100868
|
Sager | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 30.25x30.25x19.5mm, 30.25mm dia. Min Qty: 1 | 0 |
|
$12.9000 / $17.2700 | Buy Now |
Part Details for ATS-61310R-C1-R0
ATS-61310R-C1-R0 CAD Models
ATS-61310R-C1-R0 Part Data Attributes
|
ATS-61310R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61310R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |