Part Details for ATS-61330K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61330K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Price & Stock for ATS-61330K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1432-ND
|
DigiKey | MAXIGRIP FANSINK 33X33X14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
105 In Stock |
|
$13.7865 / $17.3300 | Buy Now |
DISTI #
ATS-61330K-C1-R0
|
Avnet Americas | 33 x 33 x 14.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61330K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 | Buy Now |
DISTI #
984-ATS-61330K-C1-R0
|
Mouser Electronics | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 32.25x32.25x14.5mm, 32.25mm dia. RoHS: Compliant | 0 |
|
$13.2500 / $13.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.9000 | Buy Now |
|
Onlinecomponents.com | 33.0 x 33.0 x 14.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant | 0 |
|
$13.3800 / $19.5000 | Buy Now |
DISTI #
ATS-61330K-C1-R0
|
Avnet Americas | 33 x 33 x 14.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61330K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 | Buy Now |
DISTI #
ATS-61330K-C1-R0
|
Avnet Americas | 33 x 33 x 14.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61330K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 | Buy Now |
DISTI #
000000000006100875
|
Sager | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 32.25x32.25x14.5mm, 32.25mm dia. Min Qty: 1 | 0 |
|
$12.6100 / $16.8900 | Buy Now |
Part Details for ATS-61330K-C1-R0
ATS-61330K-C1-R0 CAD Models
ATS-61330K-C1-R0 Part Data Attributes
|
ATS-61330K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61330K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |