Part Details for ATS-61425K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61425K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-61425K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1436-ND
|
DigiKey | MAXIGRIP FANSINK 42.5X14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
158 In Stock |
|
$13.2972 / $17.5600 | Buy Now |
DISTI #
ATS-61425K-C1-R0
|
Avnet Americas | 42 x 42 x 14.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61425K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0900 | Buy Now |
DISTI #
984-ATS-61425K-C1-R0
|
Mouser Electronics | Heat Sinks BGA fanSINK with maxiGRIP Attachment, T412, 41.75x41.75x14.5mm, 41.75mm dia. RoHS: Compliant | 64 |
|
$13.0500 / $17.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$12.2600 | Buy Now |
|
Onlinecomponents.com | 42.0 x 42.0 x 14.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant | 0 |
|
$12.4800 / $26.1300 | Buy Now |
DISTI #
77356342
|
Verical | Heat Sink Passive Straight Clip Stainless Steel 1.6°C/W Black Anodized Min Qty: 4 Package Multiple: 1 | Americas - 22 |
|
$19.3750 / $22.5652 | Buy Now |
DISTI #
ATS-61425K-C1-R0
|
Avnet Americas | 42 x 42 x 14.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61425K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0900 | Buy Now |
DISTI #
ATS-61425K-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 42mm, W: 42mm, H: 14.5mm Min Qty: 1 | 22 |
|
$14.8100 / $17.9000 | Buy Now |
DISTI #
ATS-61425K-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$13.5800 | Buy Now |
DISTI #
000000000006100891
|
Sager | Heat Sinks BGA fanSINK with maxiGRIP Attachment, T412, 41.75x41.75x14.5mm, 41.75mm dia. Min Qty: 1 | 0 |
|
$13.0000 / $17.4100 | Buy Now |
Part Details for ATS-61425K-C1-R0
ATS-61425K-C1-R0 CAD Models
ATS-61425K-C1-R0 Part Data Attributes:
|
ATS-61425K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61425K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |