There are no models available for this part yet.
Overview of ATS-EXL104-300-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-EXL104-300-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS-EXL104-300-R0-ND
|
DigiKey | HEATSINK AL6063 300X108X34.3MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
8 In Stock |
|
$39.6112 / $52.8100 | Buy Now | |
DISTI #
ATS-EXL104-300-R0
|
Avnet Americas | EXTRUSION PROFILE, AL6063 - Boxed Product (Development Kits) (Alt: ATS-EXL104-300-R0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$38.7576 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$37.5200 | Buy Now | ||
DISTI #
ATS-EXL104300R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006100925
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 300mm, Width 108mm, Height 34.3mm Min Qty: 1 | 0 |
|
$40.8700 / $47.3600 | Buy Now |
CAD Models for ATS-EXL104-300-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-EXL104-300-R0 by Advanced Thermal Solutions Inc
ATS-EXL104-300-R0
Advanced Thermal Solutions Inc
|
|
---|---|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|
Want to compare parts?
-
ATS-EXL104-300-R0Advanced Thermal Solutions IncVS
-