Part Details for ATS-EXL114-1220-R0 by Advanced Thermal Solutions Inc
Overview of ATS-EXL114-1220-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for ATS-EXL114-1220-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-EXL114-1220-R0-ND
|
DigiKey | PCIE EXTRUSION PROFILE, AL6063 Min Qty: 1 Lead time: 8 Weeks Container: Box |
38 In Stock |
|
$61.8920 / $66.1400 | Buy Now |
DISTI #
ATS-EXL114-1220-R0
|
Avnet Americas | PCIE EXTRUSION PROFILE, AL6063 - Boxed Product (Development Kits) (Alt: ATS-EXL114-1220-R0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$92.9124 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$89.9300 | Buy Now |
DISTI #
000000000006270305
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 1220mm, Width 80mm, Height 30mm Min Qty: 1 | 0 |
|
$97.9800 / $113.5400 | Buy Now |