Part Details for ATS-EXL2-254-R0 by Advanced Thermal Solutions Inc
Overview of ATS-EXL2-254-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-EXL2-254-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2201-ND
|
DigiKey | HEATSINK AL6063 254X100X20MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1844 / $36.2500 | Buy Now |
DISTI #
ATS-EXL2-254-R0
|
Avnet Americas | 254 x 100.8 x 20 mm Extrusion Profile - Boxed Product (Development Kits) (Alt: ATS-EXL2-254-R0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 15 |
|
$37.9980 | Buy Now |
DISTI #
984-ATS-EXL2-254-R0
|
Mouser Electronics | Heat Sinks Extrusion Profile, AL6063, Length 254mm, Width 100mm, Height 10mm RoHS: Compliant | 30 |
|
$28.2600 / $36.2400 | Buy Now |
|
Future Electronics | 254 x 100.76 x 20 mm 0.9° C/W Unfinished Straight Fin Heat Sink Extrusion RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 9Box |
|
$31.2100 / $32.7700 | Buy Now |
|
Onlinecomponents.com | 254.0 x 100.8 x 20.0 mm Extrusion Profiles (lengths) Profiles RoHS: Compliant |
15 In Stock |
|
$26.3900 / $37.0400 | Buy Now |
DISTI #
ATS-EXL2-254-R0
|
Avnet Americas | 254 x 100.8 x 20 mm Extrusion Profile - Boxed Product (Development Kits) (Alt: ATS-EXL2-254-R0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 15 |
|
$37.9980 | Buy Now |
DISTI #
ATS-EXL2-254-R0
|
Avnet Americas | 254 x 100.8 x 20 mm Extrusion Profile - Boxed Product (Development Kits) (Alt: ATS-EXL2-254-R0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 15 |
|
$37.9980 | Buy Now |
DISTI #
000000000006100935
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 254mm, Width 100mm, Height 20mm Min Qty: 1 | 10 |
|
$31.0300 / $36.5700 | Buy Now |
|
Master Electronics | 254.0 x 100.8 x 20.0 mm Extrusion Profiles (lengths) Profiles RoHS: Compliant |
15 In Stock |
|
$26.3900 / $37.0400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$34.3300 / $36.7900 | Buy Now |
Part Details for ATS-EXL2-254-R0
ATS-EXL2-254-R0 CAD Models
ATS-EXL2-254-R0 Part Data Attributes
|
ATS-EXL2-254-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-EXL2-254-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |