There are no models available for this part yet.
Overview of ATS-EXL61-1220-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for ATS-EXL61-1220-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS-EXL61-1220-R0-ND
|
DigiKey | HEATSINK AL6063 1220X15X6MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
10 In Stock |
|
$25.2142 / $33.6200 | Buy Now | |
DISTI #
ATS-EXL61-1220-R0
|
Avnet Americas | EXTRUSION PROFILE, AL6063 - Boxed Product (Development Kits) (Alt: ATS-EXL61-1220-R0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$24.6708 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$23.8800 | Buy Now | ||
DISTI #
ATS-EXL611220R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006100948
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 1220mm, Width 15mm, Height 6mm Min Qty: 1 | 0 |
|
$28.7800 / $33.9200 | Buy Now |
CAD Models for ATS-EXL61-1220-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-EXL61-1220-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|