Part Details for ATS-EXL62-300-R0 by Advanced Thermal Solutions Inc
Overview of ATS-EXL62-300-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-EXL62-300-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2188-ND
|
DigiKey | HEATSINK AL6063 300X24.5X17.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$14.1137 / $19.9300 | Buy Now |
DISTI #
ATS-EXL62-300-R0
|
Avnet Americas | EXTRUSION PROFILE, AL6063 - Boxed Product (Development Kits) (Alt: ATS-EXL62-300-R0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$13.8096 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$13.3700 | Buy Now |
DISTI #
ATS-EXL62-300R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100951
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 300mm, Width 24.5mm, Height 17.5mm Min Qty: 1 | 0 |
|
$16.1100 / $18.9800 | Buy Now |
Part Details for ATS-EXL62-300-R0
ATS-EXL62-300-R0 CAD Models
ATS-EXL62-300-R0 Part Data Attributes
|
ATS-EXL62-300-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-EXL62-300-R0
Advanced Thermal Solutions Inc
HEATSINK AL6063 300X24.5X17.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |