Part Details for ATS-EXL67-1220-R0 by Advanced Thermal Solutions Inc
Overview of ATS-EXL67-1220-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-EXL67-1220-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-EXL67-1220-R0-ND
|
DigiKey | HEATSINK AL6063 1220X27.5X13.5MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$36.8168 / $49.0900 | Buy Now |
DISTI #
ATS-EXL67-1220-R0
|
Avnet Americas | 1220 x 27.5 x 13.5 mm Extrusion Profile - Boxed Product (Development Kits) (Alt: ATS-EXL67-1220-R0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$51.4620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Box | 0Box |
|
$34.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1900 / $71.4800 | Buy Now |
Part Details for ATS-EXL67-1220-R0
ATS-EXL67-1220-R0 CAD Models
ATS-EXL67-1220-R0 Part Data Attributes:
|
ATS-EXL67-1220-R0
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-EXL67-1220-R0
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |