Part Details for ATS-EXL73-1220-R0 by Advanced Thermal Solutions Inc
Overview of ATS-EXL73-1220-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-EXL73-1220-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-EXL73-1220-R0-ND
|
DigiKey | HEATSINK AL6063 1220X45X10MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$71.8080 / $88.3800 | Buy Now |
DISTI #
ATS-EXL73-1220-R0
|
Avnet Americas | EXTRUSION PROFILE, AL6063 - Boxed Product (Development Kits) (Alt: ATS-EXL73-1220-R0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$98.4420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$66.7000 | Buy Now |
DISTI #
ATS-EXL731220R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 10 | 0 |
|
$73.9000 | Buy Now |
DISTI #
000000000006100974
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 1220mm, Width 45mm, Height 10mm Min Qty: 1 | 0 |
|
$72.6700 / $84.2100 | Buy Now |