There are no models available for this part yet.
Overview of ATS-HP-D5L200S40W-007 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-D5L200S40W-007 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS2147-ND
|
DigiKey | HEAT PIPE ROUND 5 OD 200MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
236 In Stock |
|
$7.6002 / $10.9400 | Buy Now | |
DISTI #
ATS-HP-D5L200S40W-
|
Avnet Americas | HEATPIPE,DIA=5,L=200 SINTERED, P=40 - Trays (Alt: ATS-HP-D5L200S40W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.5852 | Buy Now | |
DISTI #
984-AHPD5L200S40W007
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, Sintered Wick, 200mm, 5mm dia. RoHS: Compliant | 100 |
|
$7.7500 / $10.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$7.3500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9500 / $9.4800 | Buy Now | ||
DISTI #
ATSHPD5L200W007
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101079
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, Sintered Wick, 200mm, 5mm dia. Min Qty: 1 | 50 |
|
$7.7900 / $10.4300 | Buy Now |