Part Details for ATS-HP-D8L450S34W-153 by Advanced Thermal Solutions Inc
Overview of ATS-HP-D8L450S34W-153 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-D8L450S34W-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-D8L450S34W-153-ND
|
DigiKey | ROUND HEATPIPE 35W 8X450MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$10.9716 / $15.4900 | Buy Now |
DISTI #
ATS-HP-D8L450S34W-
|
Avnet Americas | High Performance Copper Round Heat Pipe - Trays (Alt: ATS-HP-D8L450S34W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.3360 | Buy Now |
DISTI #
984-HPD8L450S34W153
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 450mm, 8mm dia. RoHS: Compliant | 50 |
|
$10.9400 / $15.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$10.4000 | Buy Now |
|
Onlinecomponents.com | High-Performance Round Heat Pipe 450 x 8 mm copper sintered wick RoHS: Compliant | 0 |
|
$11.6900 / $17.0400 | Buy Now |
DISTI #
ATSHPD8L450S34W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$11.5100 | Buy Now |
DISTI #
000000000006101113
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 450mm, 8mm dia. Min Qty: 1 | 25 |
|
$11.0200 / $14.7600 | Buy Now |