Part Details for ATS-HP-D9.5L450S38W-162 by Advanced Thermal Solutions Inc
Overview of ATS-HP-D9.5L450S38W-162 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-D9.5L450S38W-162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-D9.5L450S38W-162-ND
|
DigiKey | ROUND HEATPIPE 39W 9.5X450MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$20.5782 / $27.4400 | Buy Now |
DISTI #
ATS-HP-D9.5L450S38
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - ROUN - Trays (Alt: ATS-HP-D9.5L450S38) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$28.7640 | Buy Now |
DISTI #
984-D9.5L450S38W162
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 450mm, 9.5mm dia. RoHS: Compliant | 100 |
|
$20.1300 / $27.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$19.4900 | Buy Now |
|
Onlinecomponents.com | High-Performance Round Heat Pipe 450 x 9.5 mm copper sintered wick RoHS: Compliant | 0 |
|
$19.8400 / $41.5500 | Buy Now |
DISTI #
31351003
|
Verical | Thrml Mgmt Access Round Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$1.4690 | Buy Now |
DISTI #
ATSHPD9.5L450S3
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$21.5900 | Buy Now |