Part Details for ATS-HP-F4L100S27W-186 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F4L100S27W-186 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F4L100S27W-186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2248-ND
|
DigiKey | HEAT PIPE FLAT 2.5X5.1X100MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$6.9152 / $10.0300 | Buy Now |
DISTI #
ATS-HP-F4L100S27W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F4L100S27W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.7662 | Buy Now |
DISTI #
984-HPF4L100S27W186
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 100x5.1x2.5mm RoHS: Compliant | 0 |
|
$6.5800 / $8.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.5500 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 100 x 5.1 x 2.5 mm copper sintered wick RoHS: Compliant | 0 |
|
$7.3700 / $10.7400 | Buy Now |
DISTI #
ATSHPF4L100S27W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101128
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 100x5.1x2.5mm Min Qty: 1 | 0 |
|
$6.9500 / $9.3000 | Buy Now |
DISTI #
C1S105601112034
|
Chip1Stop | Unclassified RoHS: Compliant | 47 |
|
$3.2000 | Buy Now |
Part Details for ATS-HP-F4L100S27W-186
ATS-HP-F4L100S27W-186 CAD Models
ATS-HP-F4L100S27W-186 Part Data Attributes
|
ATS-HP-F4L100S27W-186
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F4L100S27W-186
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |