Part Details for ATS-HP-F4L200S14W-188 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F4L200S14W-188 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F4L200S14W-188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F4L200S14W-188-ND
|
DigiKey | FLAT HEATPIPE 14W 5.1X2.5X200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$7.6508 / $11.0200 | Buy Now |
DISTI #
ATS-HP-F4L200S14W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F4L200S14W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.9080 | Buy Now |
DISTI #
984-HPF4L200S14W188
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x5.1x2.5mm RoHS: Compliant | 0 |
|
$7.0200 / $7.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Tray | 0Tray |
|
$7.4000 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 200 x 5.1 x 2.5 mm copper sintered wick RoHS: Compliant | 0 |
|
$8.3100 / $12.1200 | Buy Now |
DISTI #
ATS-HP-F4L200S14W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F4L200S14W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.9080 | Buy Now |
DISTI #
ATSHPF4L200S14W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.1900 | Buy Now |
DISTI #
000000000006101134
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x5.1x2.5mm Min Qty: 1 | 0 |
|
$7.8400 / $10.5000 | Buy Now |