Part Details for ATS-HP-F5L100S45W-024 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F5L100S45W-024 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F5L100S45W-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2164-ND
|
DigiKey | FLAT HEATPIPE 45W 2.5X8.2X100MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
761 In Stock |
|
$2.3897 / $3.4900 | Buy Now |
DISTI #
ATS-HP-F5L100S45W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L100S45W-) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 100 |
|
$3.2760 | Buy Now |
DISTI #
984-AHPF5L100S45W024
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, Grooved Wick, 100x8.2x2.5mm (LxWxH) RoHS: Compliant | 193 |
|
$2.2900 / $3.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $2.8600 | Buy Now |
DISTI #
ATS-HP-F5L100S45W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L100S45W-) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 100 |
|
$3.2760 | Buy Now |
DISTI #
ATSHPF5L105W024
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4600 | Buy Now |
DISTI #
000000000006101154
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, Grooved Wick, 100x8.2x2.5mm (LxWxH) Min Qty: 1 | 100 |
|
$2.3500 / $3.1500 | Buy Now |
Part Details for ATS-HP-F5L100S45W-024
ATS-HP-F5L100S45W-024 CAD Models
ATS-HP-F5L100S45W-024 Part Data Attributes:
|
ATS-HP-F5L100S45W-024
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F5L100S45W-024
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |