Part Details for ATS-HP-F5L150S40W-025 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F5L150S40W-025 by Advanced Thermal Solutions Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F5L150S40W-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2165-ND
|
DigiKey | FLAT HEATPIPE 40W 2.5X8.2X150MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1682 In Stock |
|
$2.3897 / $3.4900 | Buy Now |
DISTI #
ATS-HP-F5L150S40W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L150S40W-) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 100 |
|
$3.2760 | Buy Now |
DISTI #
984-AHPF5L150S40W025
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, Grooved Wick, 150x8.2x2.5mm (LxWxH) RoHS: Compliant | 258 |
|
$2.3200 / $3.3100 | Buy Now |
DISTI #
V36:1790_23810491
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 16 |
|
$2.2220 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
160 In Stock |
|
$2.2000 / $2.8600 | Buy Now |
DISTI #
62974189
|
Verical | Thrml Mgmt Access Flat Heat Pipe Min Qty: 20 Package Multiple: 10 Date Code: 2221 | Americas - 160 |
|
$2.8730 / $3.5371 | Buy Now |
DISTI #
61617791
|
Verical | Thrml Mgmt Access Flat Heat Pipe Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$2.2220 / $2.7000 | Buy Now |
DISTI #
ATS-HP-F5L150S40W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L150S40W-) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 100 |
|
$3.2760 | Buy Now |
DISTI #
ATSHPF5L150W025
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4600 | Buy Now |
Part Details for ATS-HP-F5L150S40W-025
ATS-HP-F5L150S40W-025 CAD Models
ATS-HP-F5L150S40W-025 Part Data Attributes:
|
ATS-HP-F5L150S40W-025
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F5L150S40W-025
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |