Part Details for ATS-HP-F5L200S16W-202 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F5L200S16W-202 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F5L200S16W-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F5L200S16W-202-ND
|
DigiKey | HEAT PIPE FLAT 2X6.95X200MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
61 In Stock |
|
$9.5275 | Buy Now |
DISTI #
ATS-HP-F5L200S16W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F5L200S16W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.0766 | Buy Now |
DISTI #
984-HPF5L200S16W202
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x6.95x2mm RoHS: Compliant | 0 |
|
$8.5700 / $9.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$7.8200 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 200 x 6.95 x 2 mm copper sintered wick RoHS: Compliant | 0 |
|
$8.8000 / $12.8200 | Buy Now |
DISTI #
31330858
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1.2850 | Buy Now |
DISTI #
ATSHPF5L200S16W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101162
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x6.95x2mm Min Qty: 1 | 0 |
|
$8.2900 / $11.1000 | Buy Now |
DISTI #
C1S105601108934
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$7.9500 | Buy Now |