Part Details for ATS-HP-F5L400S10W-238 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F5L400S10W-238 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F5L400S10W-238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F5L400S10W-238-ND
|
DigiKey | FLAT HEATPIPE 10W 5.9X4X400MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$11.0875 / $15.6500 | Buy Now |
DISTI #
ATS-HP-F5L400S10W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F5L400S10W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.4980 | Buy Now |
DISTI #
984-HPF5L400S10W238
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 400x5.9x4mm RoHS: Compliant | 0 |
|
$10.3700 / $10.8200 | Order Now |
DISTI #
V99:2348_21808947
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 46 |
|
$4.4060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 400 x 5.9 x 4 mm copper sintered wick RoHS: Compliant | 0 |
|
$11.8100 / $17.2200 | Buy Now |
DISTI #
31330766
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 46 |
|
$4.4060 | Buy Now |
DISTI #
ATSHPF5L400S10W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$11.6300 | Buy Now |
DISTI #
000000000006101185
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 400x5.9x4mm Min Qty: 1 | 0 |
|
$11.1400 / $14.9100 | Buy Now |
Part Details for ATS-HP-F5L400S10W-238
ATS-HP-F5L400S10W-238 CAD Models
ATS-HP-F5L400S10W-238 Part Data Attributes
|
ATS-HP-F5L400S10W-238
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F5L400S10W-238
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |