Part Details for ATS-HP-F5L70S56W-231 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F5L70S56W-231 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F5L70S56W-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F5L70S56W-231-ND
|
DigiKey | FLAT HEATPIPE 56W 5.9X4X70MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$6.9152 / $10.0300 | Buy Now |
DISTI #
ATS-HP-F5L70S56W-2
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L70S56W-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.6660 | Buy Now |
DISTI #
984-HPF5L70S56W231
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 70x5.9x4mm RoHS: Compliant | 5 |
|
$6.9100 / $10.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.5500 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 70 x 5.9 x 4 mm copper sintered wick RoHS: Compliant | 0 |
|
$7.3700 / $10.7400 | Buy Now |
DISTI #
000000000006101194
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 70x5.9x4mm Min Qty: 1 | 0 |
|
$6.9500 / $9.3000 | Buy Now |
Part Details for ATS-HP-F5L70S56W-231
ATS-HP-F5L70S56W-231 CAD Models
ATS-HP-F5L70S56W-231 Part Data Attributes:
|
ATS-HP-F5L70S56W-231
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F5L70S56W-231
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |