Part Details for ATS-HP-F6L100S47W-316 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F6L100S47W-316 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F6L100S47W-316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L100S47W-316-ND
|
DigiKey | FLAT HEATPIPE 47W 7.4X4.3X100MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$7.1856 / $10.4300 | Buy Now |
DISTI #
ATS-HP-F6L100S47W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L100S47W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.0440 | Buy Now |
DISTI #
984-HPF6L100S47W316
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 100x7.35x4.3mm RoHS: Compliant | 0 |
|
$7.1800 / $7.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.8100 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 100 x 7.35 x 4.3 mm copper sintered wick RoHS: Compliant | 0 |
|
$7.6600 / $11.1600 | Buy Now |
DISTI #
ATSHPF6LS47W316
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |