There are no models available for this part yet.
Overview of ATS-HP-F6L150S32W-333 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F6L150S32W-333 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L150S32W-333-ND
|
DigiKey | HEAT PIPE FLAT 4.8X7.07X150MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$9.5275 | Buy Now | |
DISTI #
ATS-HP-F6L150S32W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L150S32W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.0766 | Buy Now | |
DISTI #
984-HPF6L150S32W333
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 150x7.07x4.8mm RoHS: Compliant | 0 |
|
$8.0300 / $9.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$7.8200 | Buy Now | ||
Onlinecomponents.com | High-Performance Flat Heat Pipe 150 x 7.07 x 4.8 mm copper sintered wick RoHS: Compliant | 0 |
|
$8.8000 / $12.8200 | Buy Now | ||
DISTI #
ATSHPF6L150S32W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101225
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 150x7.07x4.8mm Min Qty: 1 | 0 |
|
$8.2900 / $11.1000 | Buy Now | |
DISTI #
C1S105601112955
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$4.6800 | Buy Now |