There are no models available for this part yet.
Overview of ATS-HP-F6L350S12W-265 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F6L350S12W-265 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L350S12W-265-ND
|
DigiKey | HEAT PIPE FLAT 2.7X8.19X350MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$13.4439 | Buy Now | |
DISTI #
ATS-HP-F6L350S12W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L350S12W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.6298 | Buy Now | |
DISTI #
984-HPF6L350S12W265
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 350x8.19x2.7mm RoHS: Compliant | 0 |
|
$11.4900 / $13.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.2600 | Buy Now | ||
Onlinecomponents.com | High-Performance Flat Heat Pipe 350 x 8.19 x 2.7 mm copper sintered wick RoHS: Compliant | 0 |
|
$12.6600 / $18.4600 | Buy Now | ||
DISTI #
ATSHPF6LS12W264
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101278
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 350x8.19x2.7mm Min Qty: 1 | 0 |
|
$11.9400 / $15.9900 | Buy Now | |
DISTI #
C1S105601111646
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$6.3600 | Buy Now |