Part Details for ATS-HP-F6L70S62W-259 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F6L70S62W-259 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F6L70S62W-259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L70S62W-259-ND
|
DigiKey | FLAT HEATPIPE 62W 8.2X2.7X70MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$6.7478 / $9.7900 | Buy Now |
DISTI #
ATS-HP-F6L70S62W-2
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L70S62W-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.4320 | Buy Now |
DISTI #
984-HPF6L70S62W259
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 70x8.19x2.7mm RoHS: Compliant | 0 |
|
$6.1500 / $7.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.4000 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 70 x 8.19 x 2.7 mm copper sintered wick RoHS: Compliant | 0 |
|
$7.1900 / $10.4800 | Buy Now |
DISTI #
ATSHPF6L70S62W2
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$7.0900 | Buy Now |
Part Details for ATS-HP-F6L70S62W-259
ATS-HP-F6L70S62W-259 CAD Models
ATS-HP-F6L70S62W-259 Part Data Attributes
|
ATS-HP-F6L70S62W-259
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F6L70S62W-259
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |